TCAN334D

TCAN334D
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 2 шт.670 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8002949187
Бренд: Texas Instruments

Описание

Электроэлемент
CAN TRANSCEIVER, 5MBPS, SOIC-8; IC Interface Type:-; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C

Технические параметры

Brand Texas Instruments
Data Rate 1 Mb/s
Factory Pack Quantity 75
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 180 mA
Operating Supply Voltage 3.3 V
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 65 mW
Product CAN Transceivers
Product Category CAN Interface IC
Propagation Delay Time 25 ns
Protocol Supported CAN
RoHS Details
Series TCAN334
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Type High Speed CAN Transceiver
Unit Weight 0.019048 oz
Brand: Texas Instruments
Data Rate: 1 Mb/s
ESD Protection: 25 kV
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 65 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 25 ns
Protocol Supported: CAN
Series: TCAN334
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed CAN FD Transceiver
Вес, г 0.54

Техническая документация

Документация
pdf, 1932 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем