MSP430F6736AIPZ

MSP430F6736AIPZ
Изображения служат только для ознакомления,
см. техническую документацию
2 110 руб.
от 2 шт.1 930 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8002949330
Бренд: Texas Instruments

Описание

Электроэлемент
16-bit Microcontrollers - MCU Single-phase metering SoC with 3 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 8KB RAM 100-LQFP -40 to 85

Технические параметры

ADC Resolution 10 bit
Analog Supply Voltage 2.4 V to 3.6 V
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 8 kB
Data RAM Type SRAM
Development Kit BOOSTXL-EDUMKII, EVM430-F6736, MSP-TS430PZ100B
Factory Pack Quantity 1000
Interface Type I2C, DMA, SPI, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 25 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 72 I/O
Number of Timers/Counters 4 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-100
Packaging Reel
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 128 KB
Program Memory Type Flash
RoHS Details
Series MSP430F6736A
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Unit Weight 0.04653 oz
Watchdog Timers No Watchdog
ADC Resolution: 10 bit
Analog Supply Voltage: 1.8 V to 3.6 V
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Development Kit: BOOSTXL-EDUMKII, EVM430-F6736, MSP-TS430PZ100B
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, DMA, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 72 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LQFP-100
Packaging: Tray
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: MSP430F6736A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 4.357

Техническая документация

Datasheet MSP430F6736AIPZ
pdf, 2493 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем