TCAN1051VDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 2 шт. —
510 руб.
от 5 шт. —
441 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
CAN Interface IC Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Технические параметры
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Data Rate | 2 Mb/s |
Factory Pack Quantity | 2500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 45 mA |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | MouseReel |
Pd - Power Dissipation | 124 mW |
Product | CAN Transceivers |
Product Category | CAN Interface IC |
Protocol Supported | CAN |
Qualification | AEC-Q100 |
RoHS | Details |
Series | TCAN1051V-Q1 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | High Speed CAN Transceiver |
Unit Weight | 0.019048 oz |
Brand: | Texas Instruments |
Data Rate: | 2 Mb/s |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 124 mW |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Protocol Supported: | CAN |
Qualification: | AEC-Q100 |
Series: | TCAN1051V-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN FD Transceiver |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 2Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 180 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Down Mode | Normal|Silent |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Документация
pdf, 1581 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары