DRV8305NQPHPQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Электроэлемент
Motor / Motion / Ignition Controllers & Drivers Automotive 12-V battery 3-phase smart gate driver (grade 0 & grade 1) 48-HTQFP -40 to 125
Технические параметры
Channel Type | 3-Phase |
Current - Peak Output (Source, Sink) | 1A, 1.25A |
Driven Configuration | Half-Bridge |
Gate Type | N-Channel MOSFET |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2V |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Drivers | 6 |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Package / Case | 48-TQFP Exposed Pad |
Packaging | Tray |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Standard Package | 250 |
Supplier Device Package | 48-HTQFP(7x7) |
Voltage - Supply | 4.4 V ~ 45 V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 4.4 V to 45 V |
Output Current: | 50 mA |
Package / Case: | HTQFP-48 |
Packaging: | Tray |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Qualification: | AEC-Q100 |
Series: | DRV8305-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Factory Pack Quantity | 250 |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 20 mA |
Operating Supply Voltage | 45 V |
Operating Temperature Range | -40 C to+150 C |
Output Current | 50 mA |
Product | Brushless DC Motor Controllers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
Qualification | AEC-Q100 |
RoHS | Details |
Type | 3 Phase Bridge Driver |
Вес, г | 0.25 |
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем