INA240A1PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 2 шт. —
700 руб.
от 10 шт. —
633 руб.
от 100 шт. —
597.78 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
-4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection
Технические параметры
3 dB Bandwidth | 400 kHz |
Accuracy | 0.02% |
Amplifier Type | Current Sense |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 120 dB |
en - Input Voltage Noise Density | 40 nV/sqrt Hz |
Factory Pack Quantity | 2000 |
Gain Error | 0.05% |
Gain V/V | 20 V/V |
GBP - Gain Bandwidth Product | 100 kHz |
Ib - Input Bias Current | 90 uA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 1.8 mA |
Output Type | Voltage |
Package / Case | TSSOP-8 |
Packaging | Reel |
Product | Current Sense Amplifiers |
Product Category | Current Sense Amplifiers |
RoHS | Details |
Series | INA240 |
Settling Time | 9.6 us |
Shutdown | No Shutdown |
SR - Slew Rate | 2 V/us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Vcm - Common Mode Voltage | -4 V to 80 V |
Vos - Input Offset Voltage | 5 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.25 |
Lead Shape | Gull-wing |
Manufacturer Type | Zero Drift Amplifier |
Maximum Input Offset Voltage (mV) | 0.025@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 2.4@5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 120(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Type | Zero Drift Amplifier |
Typical Input Bias Current (uA) | 90@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 40@5V |
Typical Settling Time (ns) | 9600 |
Typical Slew Rate (V/us) | 2@5V |
Typical Voltage Gain (dB) | 26.02 |
3 dB Bandwidth: | 400 kHz |
Accuracy: | 0.02% |
Amplifier Type: | Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 132 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Gain Error: | 0.05% |
Gain V/V: | 20 V/V |
GBP - Gain Bandwidth Product: | 100 kHz |
Ib - Input Bias Current: | 90 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.4 mA |
Output Type: | Voltage |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | INA240 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | -4 V to 80 V |
Vos - Input Offset Voltage: | 5 uV |
Вес, г | 0.098 |
Техническая документация
Документация
pdf, 1780 КБ
Чертеж
pdf, 321 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем