TPS2561DRC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 2 шт. —
320 руб.
от 5 шт. —
254 руб.
от 10 шт. —
229.32 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
IC, POWER DIST SWITCH, ADJ, 10SON; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:2.5A; On State Resistance:0.044ohm; Distribution Switch Case Style:SON; No. of Pins:10Pins; Thermal Protection:Yes; O
Технические параметры
Brand | Texas Instruments |
Current Limit | 2.5 A |
Development Kit | TPS2561DRCEVM-424 |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
Off Time - Max | 6 ms |
On Resistance - Max | 70 mOhms |
On Time - Max | 9 ms |
Operating Supply Voltage | 2.5 V to 6.5 V |
Output Current | 2.5 A |
Package / Case | VSON-10 |
Packaging | Reel |
Product | Power Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Series | TPS2561 |
Supply Voltage - Max | 6.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.001386 oz |
Maximum Operating Current | 2.5A |
Maximum Operating Supply Voltage | 6.5 V |
Number of Channels | 2 |
Package Type | VSON |
Pin Count | 10 |
Power Switch Topology | High Side |
Power Switch Type | Current Limited Power Switch |
Switch On Resistance | 44mΩ |
Brand: | Texas Instruments |
Current Limit: | 250 mA to 2.8 A |
Development Kit: | TPS2561DRCEVM-424 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 6 ms |
On Resistance - Max: | 50 mOhms |
On Time - Max: | 9 ms |
Operating Supply Voltage: | 2.5 V to 6.5 V |
Output Current: | 2.5 A |
Package / Case: | VSON-10 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | TPS2561 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | USB Switch |
Automotive | No |
Current Limit (A) | 0.25 to 2.8 |
ECCN (US) | EAR99 |
Enable Logic | Active High |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2403 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0 |
Mounting | Surface Mount |
Number of Switches | 2 |
Operating Supply Voltage Range (V) | 2.5 to 6.5 |
Output Voltage Range (V) | -0.3 to 7 |
Part Status | Active |
PCB changed | 10 |
PPAP | No |
Standard Package Name | SON |
Supplier Package | VSON EP |
Supply Current (mA) | 0.1 |
Switch On Resistance (mOhm) | 44 |
Type | USB HUB Power Controllers |
Typical Fall Time (us) | 800 |
Typical Rise Time (us) | 3000 |
Typical Turn-Off Delay Time (us) | 6000(Max) |
Typical Turn-On Delay Time (us) | 9000(Max) |
Typical UVLO Threshold (V) | 2.35 |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары