TPS92612QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
186 руб.
от 100 шт. —
165 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Описание
Электроэлемент
LED Lighting Drivers Automotive single-channel LED driver with 150mA output, short protection 5-SOT-23 -40 to 125
Технические параметры
Applications | Automotive, Lighting |
Current - Output / Channel | 150mA |
Dimming | PWM |
Frequency | - |
Internal Switch(s) | No |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | SC-74A, SOT-753 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | SOT-23-5 |
Topology | - |
Type | Linear |
Voltage - Output | 0V ~ 40V |
Voltage - Supply (Max) | 40V |
Voltage - Supply (Min) | 4.5V |
Brand: | Texas Instruments |
Development Kit: | TPS92612EVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | PWM Dimming, Constant Current |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 40 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -40 C to+125 C |
Output Current: | 150 mA |
Output Type: | Constant Current |
Output Voltage: | 40 V |
Package/Case: | SOT-23-5 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Qualification: | AEC-Q100 |
Series: | TPS92612-Q1 |
Subcategory: | Driver ICs |
Supply Current - Max: | 0.25 mA |
Topology: | Boost, Buck |
Type: | Automotive Single Channel |
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем