INA126UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 2 шт. —
600 руб.
от 5 шт. —
526 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
Описание Микросхема операционный усилитель, 200кГц, 1,35-18В, SO8 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
3 dB Bandwidth | 9 kHz |
Amplifier Type | Instrumentation Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 83 dB |
Dual Supply Voltage | +/-15 V |
en - Input Voltage Noise Density | 35 nV/sqrt Hz |
Factory Pack Quantity | 75 |
Gain Error | 0.002% |
Gain V/V | 5 V/V to 10000 V/V |
GBP - Gain Bandwidth Product | 200 kHz |
Height | 1.58 mm |
Ib - Input Bias Current | 25 nA |
INL - Integral Nonlinearity | 0.002% |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Input Resistance | 1000 MOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 175 uA |
Operating Supply Voltage | 2.7 V to 36 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 106 dB |
RoHS | Details |
Series | INA126 |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2.7 V |
Vos - Input Offset Voltage | 250 uV |
Width | 3.91 mm |
Maximum Input Offset Voltage | 250µV |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Single Supply Voltage | ±15 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.05@±15V |
Maximum Input Offset Voltage (mV) | 0.5@±15V |
Maximum Input Resistance (MOhm) | 1000(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 80(Typ) |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 106(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
3 dB Bandwidth: | 200 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 83 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 35 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.002% |
Gain V/V: | 5 V/V to 10000 V/V |
GBP - Gain Bandwidth Product: | 200 kHz |
Ib - Input Bias Current: | 25 nA |
INL - Integral Nonlinearity: | 0.002% |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 1 GOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 175 uA |
Operating Supply Voltage: | 2.7 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 106 dB |
Series: | INA126 |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 250 uV |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем