LM5010MH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 2 шт. —
580 руб.
от 5 шт. —
508 руб.
от 10 шт. —
473.75 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Посмотреть аналоги4
Описание
Электроэлемент
IC, DC DC CONVERTER; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:75V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:14Pins; Output Current:1A; Output Voltage Min:2.5V; Output Voltage Max:70V; Switching Frequency:1MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Min:2.5V; Base Number:5010; Frequency:1MHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:70V; Primary Input Voltage:75V; Supply Voltage Min:8V; Termination Type:Surface Mount Device; Voltage Regulator Type:Step Down (Buck)
Технические параметры
Brand | Texas Instruments |
Development Kit | LM5010 EVAL |
Factory Pack Quantity | 2500 |
Input Voltage MAX | 75 V |
Input Voltage MIN | 8 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 1 A |
Output Voltage | 2.5 V to 70 V |
Package / Case | TSSOP-EP-14 |
Packaging | Reel |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | LM5010 |
Switching Frequency | 1000 kHz |
Topology | Buck |
Type | Step Down |
Maximum Input Voltage | 75 V |
Maximum Output Current | 1A |
Maximum Output Voltage | 70 V |
Maximum Switching Frequency | 1 MHz |
Minimum Input Voltage | 8 V |
Minimum Output Voltage | 2.5 V |
Mounting Type | Surface Mount |
Output Type | Adjustable |
Package Type | TSSOP |
Pin Count | 14 |
Switching Regulator | Yes |
Width | 4.4mm |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 91 |
EU RoHS | Compliant |
Isolation | Non-Isolated |
Lead Shape | Gull-wing |
Maximum ESD Protection Voltage (kV) | 2@HBM |
Maximum Input Voltage (V) | 75 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 6.6 to 7.4 |
Output Voltage (V) | 2.5 to 70 |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Switching Frequency (kHz) | 1000 |
Typical Quiescent Current (uA) | 650 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары