LMH6574MA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 270 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Описание
Электроэлемент
Video Switch ICs 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
Технические параметры
Analog Switch Turn Off Time | 10(Typ)@±5V(ns) |
Analog Switch Turn On Time | 10(Typ)@±5V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±3(V) |
Dual Supply Voltage (Typ) | ±5(V) |
High Level Output Current | 130(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Single 4 |
Number of Channels | 1 |
Number of Inputs | 4 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Output Signal Type | SINGLE |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 6(V) |
Single Supply Voltage (Typ) | 9(V) |
Supply Current | 16@±5V(mA) |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
-3db Bandwidth | 500MHz |
Applications | Video |
Base Product Number | LMH6574 -> |
ECCN | EAR99 |
Features | Buffered |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 4:1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Voltage - Supply, Dual (VВ±) | В±3V ~ 6V |
Voltage - Supply, Single (V+) | 6V ~ 12V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1171 КБ
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем