UCC28089D

UCC28089D
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 2 шт.710 руб.
от 5 шт.634 руб.
от 10 шт.595 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8002950216
Бренд: Texas Instruments

Описание

Электроэлемент
IC, PWM CTRLR PRIMARY-SIDE 8-SOIC; Supply Voltage Min:8.5V; Supply Voltage Max:14V; No. of Outputs:1 Output; Duty Cycle (%):50%; Controller IC Case Style:SOIC; No. of Pins:8Pins; Switching Frequency:1MHz; Topology:Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:28089; Device Type:MOSFET Driver; Driver Case Style:SOIC; Driver Configuration:Half Bridge and Full Bridge; Frequency:1MHz; Module Configuration:Half, Full Bridge; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +105°C; Output Current Max:1A; Output Resistance:80ohm; Peak Output Current:1A; Power Dissipation Pd:650mW; Primary Input Voltage:14V; Supply Voltage Range:8.5V to 14V; Switch Output Current Isw Max:1A; Termination Type:Surface Mount Device

Технические параметры

Adjustable Output No
Automotive No
Fall Time - (ns) 13
Maximum Duty Cycle - (%) 0(Min)
Maximum Operating Supply Voltage - (V) 14
Maximum Power Dissipation - (mW) 650
Maximum Supply Current - (mA) 2
Military No
Minimum Operating Supply Voltage - (V) 8.5
On/Off Pin No
Operating Temperature - (??C) -40~105
Packaging Tube
Pin Count 8
Process Technology BiCMOS
Rise Time - (ns) 28
Standard Package Name SOP
Supplier Package SOIC
Switching Frequency - (kHz) 1000
Synchronous Pin Yes
ECCN (US) EAR99
EU RoHS Compliant
Fall Time (ns) 13
Lead Shape Gull-wing
Maximum Duty Cycle (%) 0(Min)
Maximum Operating Supply Voltage (V) 14
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 650
Maximum Supply Current (mA) 2
Minimum Operating Supply Voltage (V) 8.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of PWM Outputs 2
Operating Supply Voltage (V) 8.5 to 14
Output Current (mA) 1
Part Status Active
PCB changed 8
PPAP No
Rise Time (ns) 28
Switching Frequency (kHz) 1000
Type Primary Side PWM Controller
Вес, г 0.11

Техническая документация

Документация
pdf, 1068 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем