LM35CH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 350 руб.
Добавить в корзину 1 шт.
на сумму 6 350 руб.
Описание
Электроэлемент
TEMP SENSOR, 0.5DEG CEL, METAL CAN; IC Output Type:Analogue; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:110°C; Sensor Case Style:TO-46; No. of Pins:3Pins; Supply Voltage Min:4V; Supply Voltage Max:30V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:105µA
Технические параметры
Accuracy | +/-0.5 |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Output Current | 10 mA |
Output Type | Analog |
Package / Case | TO-3 CAN |
Product | Temperature Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | LM35 |
Supply Voltage - Max | 30 VDC |
Supply Voltage - Min | 4 VDC |
Accuracy - Highest (Lowest) | В±1В°C |
Base Product Number | LM35 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
Resolution | 10mV/В°C |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -40В°C ~ 110В°C |
Sensor Type | Analog, Local |
Supplier Device Package | TO-46-3 |
Test Condition | 25В°C |
Voltage - Supply | 4V ~ 30V |
Техническая документация
Похожие товары