TLC5922DAP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 2 шт. —
970 руб.
от 5 шт. —
877 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
16-channel LED driver with 20Mhz data transfer rate with dot correctionn
Технические параметры
Applications | Backlight, Lighting, Signage |
Base Part Number | TLC5922 |
Current - Output / Channel | 80mA |
Internal Switch(s) | Yes |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 16 |
Operating Temperature | -20В°C ~ 85В°C(TA) |
Package / Case | 32-TSSOP(0.240", 6.10mm Width)Exposed Pad |
Packaging | Tube |
Part Status | Active |
Standard Package | 46 |
Supplier Device Package | 32-HTSSOP |
Type | Linear |
Voltage - Output | 17V |
Voltage - Supply (Max) | 5.5V |
Voltage - Supply (Min) | 3V |
Base Product Number | TLC5922 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 184 |
Features: | ON/OFF LED Driver |
High Level Output Current: | -1 mA |
Low Level Output Current: | 1 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Segments: | 16 |
Operating Supply Voltage: | 3 V to 5.5 V |
Operating Temperature Range: | -20 C to+85 C |
Package / Case: | HTSSOP-32 |
Packaging: | Tube |
Pd - Power Dissipation: | 3.9 W |
Product Category: | LED Display Drivers |
Product Type: | LED Display Drivers |
Product: | LED Display Drivers |
Series: | TLC5922 |
Subcategory: | Driver ICs |
Supply Current - Max: | 65 mA |
Вес, г | 0.1811 |
Техническая документация
Datasheet TLC5922DAPR
pdf, 1408 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем