LP38691DT-5.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
LDO, FIXED, 5V, 0.5A, TO-252-3; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Drop
Технические параметры
RoHS Compliant | Yes |
Base Product Number | LP38691 -> |
Current - Output | 500mA |
Current - Quiescent (Iq) | 55ВµA |
Current - Supply (Max) | 100ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tube |
Package / Case | TO-252-3, DPak (2 Leads + Tab), SC-63 |
Protection Features | Over Temperature |
PSRR | 55dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-252-3 |
Voltage - Input (Max) | 10V |
Voltage - Output (Min/Fixed) | 5V |
Voltage Dropout (Max) | 0.45V @ 500mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 0.1 V at 100 mA, 0.45 V at 500 mA |
Dropout Voltage: | 250 mV |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Ib - Input Bias Current: | 55 uA |
Input Voltage, Max: | 10 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.03%/V |
Load Regulation: | 1.8%/A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 55 uA |
Operating Temperature Range: | -4 |
Output Current: | 500 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package/Case: | TO-252-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 55 dB |
Quiescent Current: | 100 uA |
Series: | LP38691 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 4% |
Type: | Low Dropout Linear Regulator |
Voltage Regulation Accuracy: | 2% |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 50.5°C/W |
Junction to Case | 52.6°C/W |
Lead Shape | Gull-wing |
Line Regulation | 0.03%/V(Typ) |
Load Regulation | 1.8%/A(Typ) |
Maximum Dropout Voltage @ Current (V) | 0.1@100mA|0.45@500mA |
Maximum Input Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.5 |
Maximum Quiescent Current (mA) | 0.1 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Voltage (V) | 5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | TO-252 |
Supplier Package | TO-252 |
Tab | Tab |
Type | LDO |
Typical Ground Current @ Full Load (mA) | 0.055 |
Вес, г | 0.58 |
Техническая документация
Документация
pdf, 2059 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары