DCP020509U

DCP020509U
Изображения служат только для ознакомления,
см. техническую документацию
7 230 руб.
от 2 шт.6 950 руб.
от 5 шт.6 600 руб.
от 10 шт.6 398.46 руб.
Добавить в корзину 1 шт. на сумму 7 230 руб.
Номенклатурный номер: 8002950658
Бренд: Texas Instruments

Описание

Электроэлемент
IC, DC/DC CONVERTER, 2W, SMD; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. of Outputs:1 Output; DC / DC Converter IC Case:SOP; No. of Pins:28Pins; Output Current:222mA; Output Voltage Nom.:9V; Switching Frequency:800kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Fixed Output Voltage Nom.:9V; Frequency:800kHz; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.222A; Output Type:Fixed; Output Voltage:9.45V; Output Voltage Max:9V; Primary Input Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Surface Mount Device; Voltage Regulator Type:Isolated Converter

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 28
Input Voltage 4.5 V to 5.5 V
Isolation Voltage 1 kV
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+85 C
Output Current-Channel 1 222 mA
Output Power 2 W
Output Voltage-Channel 1 9.45 V
Package / Case Size SOP-12
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series DCP020509
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 56
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 222 mA
Output Power: 2 W
Output Voltage-Channel 1: 9 V
Package / Case: SOP-12
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCP020509
Subcategory: DC-DC Converter
Вес, г 2.161

Техническая документация

Datasheet
pdf, 2179 КБ