TPD2E001DRL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
81 руб.
от 10 шт. —
70 руб.
от 100 шт. —
58.25 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
ESD PROTECTION ARRAY, 2CH, SOT-5; Clamping Voltage Vc Max:105.5V; Diode Case Style:SOT; No. of Pins:5Pins; Operating Voltage:5.5V; Power Dissipation Pd:-; Product Range:TPD2E Series; Automotive Qualification Standard:-;
Технические параметры
Brand | Texas Instruments |
Breakdown Voltage | 11 V |
Cd - Diode Capacitance | 1.5 pF |
Clamping Voltage | 25 V |
Factory Pack Quantity | 4000 |
Ipp - Peak Pulse Current | 10 A |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 2 Channel |
Package / Case | SOT-553-5 |
Packaging | Reel |
Polarity | Unidirectional |
Product Category | TVS Diode Arrays |
RoHS | Details |
Termination Style | SMD/SMT |
Unit Weight | 0.000099 oz |
Working Voltage | 5.5 V |
Brand: | Texas Instruments |
Breakdown Voltage: | 11 V |
Cd - Diode Capacitance: | 1.5 pF |
Clamping Voltage: | 25 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ipp - Peak Pulse Current: | 10 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 2 Channel |
Package / Case: | SOT-5X3-5 |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD2E001 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 5.5 V |
Diode Configuration | Complex Array |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 100V |
Maximum Reverse Stand-off Voltage | 5.5V |
Minimum Breakdown Voltage | 11V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-553 |
Pin Count | 5 |
Width | 1.2mm |
Вес, г | 0.08 |