TPS23750PWP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 2 шт. —
590 руб.
от 5 шт. —
510 руб.
от 10 шт. —
473.75 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Электроэлемент
(%):50%; Frequency:487Khz; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS23750PWP
Технические параметры
Brand | Texas Instruments |
Current Limit | 450 mA |
Duty Cycle - Max | 50% |
Factory Pack Quantity | 70 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
On Resistance - Max | 1 Ohms |
Operating Supply Current | 1.1 mA |
Operating Supply Voltage | 0 V to 67 V |
Output Power | 12.95 W |
Package / Case | HTSSOP-20 |
Packaging | Tube |
Product Category | Power Switch ICs-POE/LAN |
RoHS | Details |
Series | TPS23750 |
Standard | 802.3af |
Type | Powered Device-PD |
Unit Weight | 0.002885 oz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 20 |
Brand: | Texas Instruments |
Current Limit: | 405 mA |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
On Resistance - Max: | 1 Ohms |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 0 V to 67 V |
Output Power: | 12.95 W |
Package / Case: | HTSSOP-20 |
Packaging: | Tube |
Product Category: | Power Switch ICs-POE/LAN |
Product Type: | Power Switch ICs-POE/LAN |
Series: | TPS23750 |
Standard: | 802.3af |
Subcategory: | Switch ICs |
Type: | Powered Device-PD |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Current Limit (mA) | 515 |
Maximum Duty Cycle (%) | 49.5 |
Maximum Input Voltage (V) | 67 |
Maximum Operating Temperature (°C) | 85 |
Maximum Oscillating Frequency (Hz) | 565000 |
Minimum Input Voltage (V) | 0 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Standard Supported | IEEE802.3af |
Supplier Package | HTSSOP EP |
Typical Inrush Current (mA) | 140 |
UVLO Turn-Off Threshold (V) | 30.5 |
UVLO Turn-On Threshold (V) | 39.3 |
Вес, г | 0.299 |
Техническая документация
Документация
pdf, 1510 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары