TMP75AIDGK

Фото 1/2 TMP75AIDGK
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.106 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8002950749
Бренд: Texas Instruments

Описание

Электроэлемент
SENSOR, TEMP, 9/12BITS, +/-2°C, 8MSOP; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Brief Features:8 Addresses, Digital Output:2-Wire Serial Interface, Low Quiescent Current; IC Function:Digital Temperature Sensor; Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C; Resolution (Bits):12bit; Supply Current:410µA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-40°C to +125°C; Termination Type:Surface Mount Device

Технические параметры

Accuracy +/-3 C
Brand Texas Instruments
Configuration Local
Factory Pack Quantity 250
Interface Type 2-Wire, I2C, SMBus
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 85 uA
Output Type Digital
Package / Case VSSOP-8
Packaging Reel
Product Sensor with Alert
Product Category Board Mount Temperature Sensors
Resolution 9 bit to 12 bit
RoHS Details
Series TMP75
Shutdown Shutdown
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 2.7 VDC
Temperature Threshold Programmable
Unit Weight 0.000935 oz
Accuracy: +/-1 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 85 uA
Output Current: 3 mA
Output Type: Digital
Package / Case: VSSOP-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: TMP75
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Вес, г 0.2

Техническая документация

TMPх75
pdf, 1051 КБ
Документация
pdf, 1658 КБ