DS90LT012AHMF

DS90LT012AHMF
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 2 шт.420 руб.
от 5 шт.353 руб.
от 10 шт.327.60 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8002950960
Бренд: Texas Instruments

Описание

Электроэлемент
DS90LT012AH High Temperature 3V LVDS Differential Line Receiver

Технические параметры

Brand Texas Instruments
Data Rate 400 Mb/s
Factory Pack Quantity 1000
Height 1.02 mm
Input Type LVDS
Input Voltage MAX 0 V
Input Voltage MIN -0.1 V
Length 2.92 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Voltage 3.3 V
Package / Case SOT-23
Packaging Reel
Pd - Power Dissipation 902 mW
Product Category LVDS Interface IC
Propagation Delay Time 3.5 ns
RoHS Details
Series DS90LT012AH
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.7 V
Type CMOS, TTL
Width 1.6 mm
Automotive No
Differential Input High Threshold Voltage (V) 0
Differential Input Low Threshold Voltage (V) -0.1(Min)
ECCN (US) 5A991b.
EU RoHS Compliant
Function Receiver
Input Signal Type LVDS
Lead Shape Gull-wing
Maximum Input Current (uA) 20
Maximum Operating Frequency (MHz) 250(Typ)
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 3.5
Minimum Operating Frequency (MHz) 200
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Elements per Chip 1
Part Status Active
PCB changed 5
Pin Count 5
PPAP No
Process Technology CMOS
Standard Package Name SOT
Supplier Package SOT-23
Transmission Data Rate (Mbps) 400
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.16

Техническая документация

Документация
pdf, 1656 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем