LM3404HVEVAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 040 руб.
Добавить в корзину 1 шт.
на сумму 26 040 руб.
Описание
Электроэлемент
LED Lighting Development Tools LM3404HV EVAL BOARD
Технические параметры
Current - Output / Channel | 1A |
Features | Dimmable |
Manufacturer | Texas Instruments |
Outputs and Type | 1, Non-Isolated |
Part Status | Active |
Standard Package | 1 |
Supplied Contents | Board(s) |
Utilized IC / Part | LM3404 |
Voltage - Input | 6 V ~ 75 V |
Voltage - Output | 4V |
Base Product Number | LM3404 -> |
ECCN | EAR99 |
HTSUS | 9030.90.6600 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Brand: | Texas Instruments |
Core: | LM3404HV |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
For Use With: | High Power High Brightness LEDs |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 6 V to 75 V |
Output Current: | 1 A |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | LM3404 |
Subcategory: | Development Tools |
Техническая документация
Datasheet
pdf, 416 КБ