CD74HC21M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 2 шт. —
360 руб.
от 5 шт. —
289 руб.
от 10 шт. —
262.08 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Электроэлемент
IC: digital, AND, Channels:2, Inputs:4, SMD, SO14, Series: HC, 2Г·6VDC
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -5.2 |
Maximum Low Level Output Current - (mA) | 5.2 |
Maximum Operating Supply Voltage - (V) | 6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
Number of Element Inputs | 4-IN |
Number of Element Outputs | 1 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tube |
Pin Count | 14 |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SOIC |
Base Product Number | 74HC21 -> |
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent (Max) | 2ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.5V ~ 4.2V |
Logic Level - Low | 0.5V ~ 1.8V |
Logic Type | AND Gate |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Number of Inputs | 4 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 14-SOIC |
Voltage - Supply | 2V ~ 6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Dual 4-Input |
High Level Output Current: | -5.2 mA |
Input Type: | CMOS |
Logic Family: | HC |
Logic Function: | AND |
Logic Type: | 4-Input AND |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 2 bit |
Number of Gates: | 2 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | CMOS |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 19 ns |
Series: | CD74HC21 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Вес, г | 0.3 |
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары