ISO7220BD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Электроэлемент
Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125
Технические параметры
Brand | Texas Instruments |
Data Rate | 5 Mb/s |
Factory Pack Quantity | 2500 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 2500 Vrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 2 ns(Typ) |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 17 mA |
Operating Supply Voltage | 3.3 V, 5 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 78 ns |
Reverse Channels | 0 Channel |
RoHS | Details |
Series | ISO7220B |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | General Purpose Digital Isolator |
Unit Weight | 0.019048 oz |
Maximum Data Rate | 5Mbps |
Package Type | SOIC |
Вес, г | 0.2 |