TPS2097D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 2 шт. —
1 110 руб.
от 5 шт. —
1 020 руб.
от 10 шт. —
968.75 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
TPS2097 0.3A 2.7 to 5.5V Quad 4 In/4 Out High-Side MOSFET Switch IC Fault Reporting 4 Act-Lo Enable
Технические параметры
Automotive | No |
Maximum Input Voltage - (V) | 5.5 |
Maximum Output Current - (A) | 0.25 |
Maximum Power Dissipation - (mW) | 1123 |
Military Qualified | No |
Minimum Input Voltage - (V) | 2.7 |
Operating Temperature - (?C) | 0~85 |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Base Product Number | TPS2097 -> |
Current - Output (Max) | 250mA |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO |
Features | Status Flag |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Interface | On/Off |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 4 |
Operating Temperature | 0В°C ~ 125В°C (TJ) |
Output Configuration | High Side |
Output Type | N-Channel |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
Ratio - Input:Output | 1:1 |
Rds On (Typ) | 80mOhm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Switch Type | General Purpose |
Voltage - Load | 2.7V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Brand: | Texas Instruments |
Current Limit: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Off Time - Max: | 40 ms |
On Resistance - Max: | 100 mOhms |
On Time - Max: | 20 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 250 mA |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Series: | TPS2097 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Load Switch |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.25 |
Maximum Power Dissipation (mW) | 1123 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Inputs | 4 |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Switch On Resistance (mOhm) | 90 |
Вес, г | 0.33 |
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары