TPS2350PW

TPS2350PW
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
от 2 шт.1 850 руб.
от 5 шт.1 740 руб.
от 10 шт.1 670 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8002951398
Бренд: Texas Instruments

Описание

Электроэлемент
Hot Swap Controller 1-CH -12V N-Channel Negative Voltage 14-Pin TSSOP Tube

Технические параметры

Brand Texas Instruments
Description/Function Hot swap power manager for redundant-48 V supplies
Development Kit TPS2350EVM
Factory Pack Quantity 90
Input / Supply Voltage - Max -12 V
Input / Supply Voltage - Min -80 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 2 mA
Operating Supply Voltage -80 V to-12 V
Operating Temperature Range -40 C to+85 C
Package / Case TSSOP-14
Packaging Tube
Pd - Power Dissipation 750 mW
Product Controllers Switches
Product Category Hot Swap Voltage Controllers
RoHS Details
Series TPS2350
Supply Voltage - Max -12 V
Supply Voltage - Min -80 V
Type Negative Voltage
Unit Weight 0.002018 oz
Brand: Texas Instruments
Current Limit: Programmable
Development Kit: TPS2350EVM
Factory Pack Quantity: Factory Pack Quantity: 180
Input / Supply Voltage - Max: -12 V
Input / Supply Voltage - Min: -80 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: -80 V to-12 V
Package / Case: TSSOP-14
Packaging: Tube
Pd - Power Dissipation: 750 mW
Power Fail Detection: No
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: TPS2350
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: -12 V
Supply Voltage - Min: -80 V
Type: Negative Voltage
Вес, г 0.0572

Техническая документация

Документация
pdf, 1053 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем