TPS2115PW

TPS2115PW
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 2 шт.700 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8002951836
Бренд: Texas Instruments

Описание

Электроэлемент
POWER MUX, HIGH-SIDE, 5.5V, TSSOP-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.25A; On State Resistance:0.084ohm; Distribution Switch Case Style:TSSOP; No. of Pins:8Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High, Active Low; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); On State Resistance Max:84mohm

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Voltage 2.8 V to 5.5 V
Output Current 1.25 A
Package / Case TSSOP-8
Packaging Reel
Product Power Multiplexers
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series TPS2115
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.8 V
Type High Side
Unit Weight 0.001376 oz
Applications Handheld/Mobile Devices
Base Product Number TPS2115 ->
Current - Output (Max) 1.25A
Current - Supply 55ВµA
Delay Time - OFF 5ms
Delay Time - ON 1ms
ECCN EAR99
FET Type N-Channel
HTSUS 8542.39.0001
Internal Switch(s) Yes
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tube
Ratio - Input:Output 2:1
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-TSSOP
Voltage - Supply 2.8V ~ 5.5V
Вес, г 4.536

Техническая документация

Документация
pdf, 1172 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем