UCC27423DGN

UCC27423DGN
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.320 руб.
от 5 шт.251 руб.
от 10 шт.224.28 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8002951884
Бренд: Texas Instruments

Описание

Электроэлемент
4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs

Технические параметры

Brand Texas Instruments
Configuration Inverting
Factory Pack Quantity 80
Fall Time 15 ns
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 1.35 mA
Operating Supply Voltage 4 V to 15 V
Operating Temperature Range -40 C to+105 C
Output Current 4 A
Package / Case HVSSOP-8
Packaging Tube
Pd - Power Dissipation 3000 mW
Product Driver ICs-Various
Product Category Gate Drivers
Rise Time 20 ns
RoHS Details
Series UCC27423
Supply Voltage - Max 15 V
Supply Voltage - Min 4 V
Type Low Side
Unit Weight 0.000861 oz
Brand: Texas Instruments
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 80
Fall Time: 15 ns
Features: Enable Pin
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.35 mA
Operating Supply Voltage: 4 V to 15 V
Output Current: 4 A
Package / Case: MSOP-PowerPad-8
Packaging: Tube
Pd - Power Dissipation: 3000 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 20 ns
Series: UCC27423
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Technology: Si
Type: Low-Side
Вес, г 0.0244

Техническая документация

Документация
pdf, 2587 КБ
Datasheet UCC2742x
pdf, 1858 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем