CAHCT1G32QDBVRQ1

CAHCT1G32QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.80 руб.
от 10 шт.62 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8002951985
Бренд: Texas Instruments

Описание

Электроэлемент
Automotive single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Function OR
Height 1.15 mm
High Level Output Current -8 mA
Length 2.9 mm
Logic Family HCT
Logic Function OR
Logic Type 2-INPUT OR
Low Level Output Current 8 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Gates 1 Gate
Number of Input Lines 2 Input
Number of Output Lines 1 Output
Operating Supply Voltage 5 V
Package / Case SOT-23-5
Packaging Reel
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 7.9 ns
RoHS Details
Series SN74AHCT1G32-Q1
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.000557 oz
Width 1.6 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: OR
High Level Output Current: -8 mA
Logic Family: AHCT
Logic Function: OR
Logic Type: True
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SOT-23-5
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 9.5 ns
Qualification: AEC-Q100
Series: SN74AHCT1G32-Q1
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Документация
pdf, 935 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем