LM239AMDREP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 2 шт. —
540 руб.
от 5 шт. —
464 руб.
от 10 шт. —
431.25 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Электроэлемент
LM239A-EP Enhanced Product Quad Differential Comparator
Технические параметры
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±1(V) |
Input Offset Voltage | 2.5(mV) |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Type | Open Collector |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL OUTPUT |
Response Time | 1300(ns) |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 2(mA) |
Supply Current (Max) | 2 mA |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Brand: | Texas Instruments |
Comparator Type: | Differential |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 2 V to 30 V |
Output Current per Channel: | 6 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Part # Aliases: | V62/03672-02XE |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 300 ns |
Series: | LM239A-EP |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Type: | Differential Comparator |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 2.5 mV |
Вес, г | 0.52 |
Техническая документация
Документация
pdf, 598 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем