LM2901AVQDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
137 руб.
от 48 шт. —
117.63 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
LM2901AV-Q1 Automotive precision quad differential comparator, automotivegrade
Технические параметры
Dual Supply Voltage (Max) | '±16(V) |
Dual Supply Voltage (Min) | '±1(V) |
Input Bias Current (Typ) | 250(nA) |
Input Offset Voltage | 2(mV) |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Open Collector |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL OUTPUT |
Response Time | 1300(ns) |
Single Supply Voltage (Max) | 32(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 2(mA) |
Supply Current (Max) | 2 mA |
Technology | Bipolar |
Voltage Gain in dB | 100(dB) |
Brand | Texas Instruments |
Comparator Type | Differential |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | - |
Ib - Input Bias Current | -250 nA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | 1 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 2 mA |
Operating Supply Voltage | 2 V to 36 V |
Output Current per Channel | 20 mA |
Package / Case | SOIC-14 |
Product | Analog Comparators |
Product Category | Analog Comparators |
RoHS | Details |
Series | LM2901AV-Q1 |
Shutdown | No Shutdown |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.004318 oz |
Vos - Input Offset Voltage | 2 mV |
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 250 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 2 V to 36 V |
Output Type: | CMOS, TTL |
Package / Case: | SOIC-14 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Qualification: | AEC-Q100 |
Response Time: | 300 ns |
Series: | LM2901AV-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.12 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем