LP2951D

LP2951D
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.89 руб.
Добавить в корзину 2 шт. на сумму 340 руб.
Номенклатурный номер: 8002952051
Бренд: Texas Instruments

Описание

Электроэлемент
LDO, ADJ, 1.235V-30V, 1A, SOIC-8; Output Type:Adjustable; Input Voltage Min:2V; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.235V; Adjustable Output Voltage Max:30V; Output Current:100mA; Dropout Voltage Vdo:380mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Adj 100mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Accuracy ±1.4%
Function LDO
Input Voltage Range 30 to 2 V
Junction to Ambient 97 °C/W
Lead Finish Gold
Line Regulation 0.2%/V
Load Regulation 0.2%
Max Processing Temp 260
Maximum Dropout Voltage @ Current 0.08@100uAI0.45@100mA V
Maximum Input Voltage 30 V
Maximum Output Current 0.1 A
Minimum Input Voltage 2 V
Mounting Surface Mount
Number of Outputs 1
Operating Temperature -40 to 125 °C
Output Type Adjustable
Output Voltage 1.235 to 30 V
Polarity Positive
Reference Voltage 1.252 V
Screening Level Extended
Typical Dropout Voltage @ Current 0.05@100uAI0.38@100mA V
Typical Quiescent Current 0.075 mA
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV
Dropout Voltage: 380 mV
Factory Pack Quantity: Factory Pack Quantity: 1050
Ib - Input Bias Current: 75 uA
Input Voltage, Max: 30 V
Input Voltage, Min: 2 V
Line Regulation: 0.2%/V
Load Regulation: 0.2%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Temperature Range: -4
Output Current: 100 mA
Output Type: Adjustable
Output Voltage Range: 1.235 V to 30 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 75 uA
Reference Voltage: 1.252 V
Series: LP2951
Subcategory: PMIC-Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4%
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем