MSP430F2122IPW

MSP430F2122IPW
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 2 шт.1 130 руб.
от 5 шт.1 040 руб.
от 10 шт.985 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8002952063
Бренд: Texas Instruments

Описание

Электроэлемент
MSP430F2122 16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 512B RAM, 10 bit ADC, 1 USCI

Технические параметры

Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 512 B
Factory Pack Quantity 2000
Height 1.15 mm
Interface Type I2C, IrDA, LIN, SPI, UART, USCI
Length 9.7 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 24 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TSSOP-28
Packaging Reel
Processor Series 2 Series
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type Flash
RoHS Details
Series MSP430F2122
Tradename MSP430
Unit Weight 0.004145 oz
Width 4.4 mm
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 512 B
Factory Pack Quantity: Factory Pack Quantity: 50
Interface Type: USCI
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 24 I/O
Number of Timers/Counters: 2 Timer
Package / Case: TSSOP-28
Packaging: Tube
Processor Series: 2 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: MSP430F2122
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer

Техническая документация

Документация
pdf, 2480 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем