SN65HVD1050QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
390 руб.
от 5 шт. —
326 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
CAN TRANSCEIVER, 1MBPS, 1DR/1RX, SOIC-8; IC Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temper
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 70 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.75 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Down Mode | Silent |
Standard Package Name | SOP |
Standard Supported | ISO 11898 |
Supplier Package | SOIC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Product Category | Transceiver |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 5 |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 50 mA |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package / Case: | SOIC-8 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Protocol Supported: | CAN |
Qualification: | AEC-Q100 |
Series: | SN65HVD1050-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | High Speed CAN Transceiver |
Вес, г | 0.18 |
Техническая документация
Документация
pdf, 937 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем