SN74LV273APW, Микросхемы
![SN74LV273APW, Микросхемы](https://static.chipdip.ru/lib/238/DOC025238909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
Frequency | 70(MHz) |
Frequency (Max) | 70 MHz |
High Level Output Current | -12(mA) |
Input Signal Type | Single-Ended |
Logic Family | LV |
Low Level Output Current | 12(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Inputs | 8 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Signal Type | SINGLE-ENDED |
Output Type | Standard |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 25.5(ns) |
Rad Hardened | No |
Set/Reset | MASTER RESET |
Technology | CMOS |
Type | D-Type Bus Interface |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 980 |
Function: | Octal |
High Level Output Current: | -12 mA |
Input Type: | CMOS |
Logic Family: | LV-A |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 12 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 2 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 3.3 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | CMOS |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 22.1 ns |
Reset Type: | Master Reset |
Series: | SN74LV273A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Документация
pdf, 2171 КБ