TLC5917IPW

TLC5917IPW
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8002952411
Бренд: Texas Instruments

Описание

Электроэлемент
IC, LED DRIVER LINEAR 16-TSSOP, Device Topology:Constant Current, No. of Outputs:8Outputs, Output Current:120mA, Output Voltage:17V, Driver Case Style:TSSOP, No. of Pins:16Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Switching, RoHS Compliant: Yes

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 90
Features Thermal Shutdown, LED Open Detection, LED Short to Ground Detection, LED Short to VLED Detection
High Level Output Current -1 mA
Input Voltage 3 V to 5.5 V
Low Level Output Current 1 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 8 Output
Operating Frequency 30 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+125 C
Output Current 120 mA
Output Type Constant Current
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 0.9 W
Product Category LED Lighting Drivers
RoHS Details
Series TLC5917
Supply Current - Max 22 mA
Topology Boost
Type Linear
Unit Weight 0.002183 oz
Brand: Texas Instruments
Factory Pack Quantity: 90
Features: Constant Current, Thermal Shutdown
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 30 MHz
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 120 mA
Output Type: Constant Current
Output Voltage: 20 V
Package/Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 900 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Topology: Boost
Type: Linear
Вес, г 0.1089

Техническая документация

Datasheet
pdf, 1016 КБ
Документация
pdf, 1397 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем