TPS61500PWP

TPS61500PWP
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.330 руб.
от 5 шт.265 руб.
от 10 шт.240.66 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8002952520
Бренд: Texas Instruments

Описание

Электроэлемент
LED DRIVER, BOOST, 2.2MHZ, HTSSOP-14; Device Topology:Boost (Step Up); Input Voltage Min:2.9V; Input Voltage Max:18V; Output Voltage Max:38V; Output Current Max:3A; Switching Frequency:2.2MHz; No. of Outputs:1Outputs; IC

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 90
High Level Output Current 3 A
Input Voltage 2.9 V to 18 V
Low Level Output Current 3 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Frequency 0.2 MHz to 2.2 MHz
Operating Temperature Range -40 C to+85 C
Output Current 3 A
Output Type Current Mode
Package / Case HTSSOP-14
Packaging Tube
Pd - Power Dissipation 3 W
Product Category LED Lighting Drivers
RoHS Details
Series TPS61500
Supply Current - Max 3.5 mA
Topology Boost
Type Inductive
Unit Weight 0.002046 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Integrated Switch
High Level Output Current: 3 A
Input Voltage, Max: 18 V
Input Voltage, Min: 2.9 V
Input Voltage: 2.9 V to 18 V
Low Level Output Current: 3 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 200 kHz to 2.2 MHz
Operating Temperature Range: -40 C to+85 C
Output Current: 3 A
Output Type: Current Mode
Output Voltage: 2.9 V to 38 V
Package / Case: HTSSOP-14
Packaging: Tube
Pd - Power Dissipation: 3 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TPS61500
Subcategory: Driver ICs
Supply Current - Max: 3.5 mA
Topology: Boost
Type: Inductive
Вес, г 0.0452

Техническая документация

Документация
pdf, 1173 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем