TPS2052BDGN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
420 руб.
от 5 шт. —
347 руб.
от 10 шт. —
318.78 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Категория продукта
POWER LOAD SW, HIGH SIDE, 5.5V, HTSSOP-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07ohm; Distribution Switch Case Style:HTSSOP; No. of Pins:8Pins; Thermal Protection:
Технические параметры
Brand | Texas Instruments |
Current Limit | 1 A |
Factory Pack Quantity | 2500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
On Resistance - Max | 70 mOhms |
Operating Supply Voltage | 2.7 V to 5.5 V |
Output Current | 500 mA |
Package / Case | HVSSOP-8 |
Packaging | Reel |
Product | USB Power Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Series | TPS2052B |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | High Side |
Unit Weight | 0.000861 oz |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | On/Off |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1712.3 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0 |
Mounting | Surface Mount |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | -0.3 to 6 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Switch On Resistance (Ohm) | 0.075 |
Brand: | Texas Instruments |
Current Limit: | 1 A |
Development Kit: | TPS2052BEVM-296 |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 10 ms |
On Resistance - Max: | 135 mOhms |
On Time - Max: | 3 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 500 mA |
Package / Case: | MSOP-PowerPad-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2052B |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | USB Switch |
Вес, г | 0.0244 |
Техническая документация
Datasheet TPS2051BDBVT
pdf, 3041 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары