TLC59282DBQ

TLC59282DBQ
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 2 шт.400 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8002952995
Бренд: Texas Instruments

Описание

Электроэлемент
LED DRIVER, CC, 16-CH, 35MHZ, SSOP-24; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:45mA; Switching Frequency:35MHz; No. of Outputs:16Outputs;

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2500
High Level Output Current -1 mA
Input Voltage 3 V to 5.5 V
Low Level Output Current 1 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 16 Output
Operating Frequency 35 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Current 45 mA
Output Type Constant Current
Package / Case SSOP-24
Packaging Reel
Product Category LED Lighting Drivers
RoHS Details
Series TLC59282
Supply Current - Max 34 mA
Topology Boost
Type Linear
Unit Weight 0.007764 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Features: ON/OFF LED Driver
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 35 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: 45 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: QSOP-24
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC59282
Subcategory: Driver ICs
Supply Current - Max: 34 mA
Topology: Boost
Type: Linear
Вес, г 0.355

Техническая документация

Документация
pdf, 2567 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем