SN74LVC138AQPWRQ1

SN74LVC138AQPWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.137 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Номенклатурный номер: 8002953123
Бренд: Texas Instruments

Описание

Электроэлемент
Decoder/DemultIplexer 24mA 2V~3.6V -40°C~+125°C SIngle supply 24mA TSSOP-16 SIgnal SwItches / Encoders & Decoders / MultIplexers

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Function Decoder/Demultiplexer
Height 1.15 mm
High Level Output Current -24 mA
Length 5 mm
Logic Family LVC
Logic Type Decoders/Demultiplexers
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Clock Frequency 100 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Circuits Triple
Number of Input Lines 3 Input
Number of Output Lines 8 Output
Operating Supply Voltage 2 V to 3.6 V
Operating Temperature Range -40 C to+125 C
Package / Case TSSOP-16
Packaging Reel
Product Decoders/Demultiplexers
Product Category Encoders, Decoders, Multiplexers Demultiplexers
Propagation Delay Time 6.7 ns
RoHS Details
Series SN74LVC138A-Q1
Supply Current - Max 0.01 mA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2 V
Technology CMOS
Unit Weight 0.002169 oz
Width 4.4 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Decoder/Demultiplexer
High Level Output Current: -24 mA
Logic Family: LVC
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: Triple
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Operating Supply Voltage: 2 V to 3.6 V
Operating Temperature Range: -40 C to+125 C
Package / Case: TSSOP-16
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 6.7 ns
Qualification: AEC-Q100
Series: SN74LVC138A-Q1
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Technology: CMOS
Вес, г 0.06

Техническая документация

Документация
pdf, 858 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем