MSP430AFE253IPW

MSP430AFE253IPW
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 2 шт.750 руб.
от 10 шт.683 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8002953238
Бренд: Texas Instruments

Описание

Электроэлемент
MCU, 16BIT, MSP430, 12MHZ, TSSOP-24; Product Range:MSP430 Family MSP430F2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:12MHz; Program Memory Size:16KB; RAM Memory Size:512Byte; No. of Pins:24Pins; MCU Case Style:TSSOP; No. of I/O's:11I/O's; Embedded Interface Type:SPI, UART, USART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F2x; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430; MPU Core Size:16bit; No. of Timers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, POR; Program Memory Size:16KB; Supply Voltage Range:1.8V to 3.6V

Технические параметры

ADC Resolution 24 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 512 B
Data RAM Type SRAM
Factory Pack Quantity 60
Height 1.15 mm
Interface Type SPI, USART
Length 7.8 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 3 Channel
Number of I/Os 11 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TSSOP-24
Packaging Bulk
Processor Series 2 Series
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type FLASH
RoHS Details
Series MSP430AFE253
Tradename MSP430
Unit Weight 0.007478 oz
Width 4.4 mm
ADC Resolution: 3x24 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: SPI, USART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 3 Channel
Number of I/Os: 11 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TSSOP-24
Packaging: Tube
Processor Series: 2 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: MSP430AFE253
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 0.3

Техническая документация

Документация
pdf, 1791 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем