MSP430G2553IPW20

Фото 1/4 MSP430G2553IPW20
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 2 шт.420 руб.
от 5 шт.348 руб.
от 10 шт.321.30 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Посмотреть аналоги1
Номенклатурный номер: 8002953246
Бренд: Texas Instruments

Описание

Электроэлемент
MCU, 16BIT, MSP430, 16MHZ, TSSOP-20; Gamme de produit:MSP430 Family MSP430G2x Series Microcontrollers; Architecture:MSP430; Nombre de bits:16 bits; Vitesse de processeur:16MHz; Taille de mГ©moire programme:16KB; Taille mГ©

Технические параметры

RoHS Compliant Yes
ADCs 8x10 bit
Data Bus Width 16bit
Device Core MSP430
Family Name MSP430
Instruction Set Architecture RISC
Maximum Frequency 16MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 1
Number of PCI Channels 0
Number of SPI Channels 2
Number of UART Channels 1
Number of USART Channels 0
Package Type TSSOP
Pin Count 20
Program Memory Size 16 kB
Program Memory Type Flash
Pulse Width Modulation 0
RAM Size 512 B
Typical Operating Supply Voltage 1.8 → 3.6 V
USB Channels 0
Width 4.5mm
ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 8
Automotive No
CAN 0
Core Architecture MSP430
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
I2C 1
I2S 0
Interface Type I2C/SPI/UART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 16
Maximum CPU Frequency (MHz) 16
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 2
Number of ADCs Single
Number of I/Os 16
Packaging Tube
Part Status Active
PCB changed 20
PPAP No
Programmability Yes
SPI 2
Standard Package Name SOP
Supplier Package TSSOP
Typical Operating Supply Voltage (V) 2.5|3.3
UART 1
USART 0
USB 0
Watchdog 1
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 512 B
Development Kit: 430BOOST-TMP006
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Package / Case: TSSOP-20
Packaging: Tube
Processor Series: 2 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Series: MSP430G2553
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: Watchdog Timer
Вес, г 0.16

Техническая документация

Datasheet
pdf, 2266 КБ
Документация
pdf, 2302 КБ
Чертеж
pdf, 206 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем