LM35DZ/LFT4

Фото 1/2 LM35DZ/LFT4
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 2 шт.510 руб.
от 5 шт.434 руб.
от 10 шт.400 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8002953311
Бренд: Texas Instruments

Описание

Электроэлемент
Board Mount Temperature Sensors ±0.5°C 4V-30V, Temperature sensor with analog output 3-TO-92

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Package / Case TO-92-3
Product Category Board Mount Temperature Sensors
RoHS In Transition
Series LM35
Accuracy: +/-0.5 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain: +10 mV/C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Output Current: 10 mA
Output Type: Analog
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: LM35
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4 V
Type: Temperature Sensor
Вес, г 0.4

Техническая документация

Datasheet LM35
pdf, 1811 КБ