DAC7611U, Микросхема ЦАП
![Фото 1/3 DAC7611U, Микросхема ЦАП](https://static.chipdip.ru/lib/762/DOC016762061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
3 080 руб.
Добавить в корзину 1 шт.
на сумму 3 080 руб.
Посмотреть аналоги4
Описание
DAC7611U/2K5 Texas Instruments Digital to Analog Converter 12Bit 5V SOIC8 RoHS
Технические параметры
Analog Supply Voltage: | 5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Power Consumption: | 5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 132 kS/s |
Series: | DAC7611 |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Precision |
Architecture | R-2R, Resistor String |
Conversion Rate | 132ksps |
Digital Interface Type | Serial(SPI) |
Integral Nonlinearity Error | ±2LSB |
Maximum Operating Temperature | 85 °C |
Maximum Settling Time | 7µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of DAC Channels | 1 |
Output Polarity | Unipolar |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Resolution | 12 bit |
Typical Single Supply Voltage | 5 V |
Voltage Reference | Internal |
Brand | Texas Instruments |
Factory Pack Quantity | 75 |
Height | 1.58 mm |
Interface Type | Serial, 3-Wire |
Manufacturer | Texas Instruments |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Power Consumption | 5 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
RoHS | Details |
Sampling Rate | 132 kS/s |
Series | DAC7611 |
Settling Time | 10 us |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Type | Precision DAC |
Unit Weight | 0.002677 oz |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 300 КБ