DCP012415DBP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 000 руб.
от 2 шт. —
7 700 руб.
от 5 шт. —
7 320 руб.
от 10 шт. —
7 092.18 руб.
Добавить в корзину 1 шт.
на сумму 8 000 руб.
Описание
Электроэлемент
DC-DC CONV, ISOLATED, 400KHZ, DIP-7; DC / DC Converter Type:Module; Input Voltage Min:21.6V; Input Voltage Max:26.4V; No. of Outputs:2 Output; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:33mA; Output Voltage Nom.:15V; Switching Frequency:800kHz; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Fixed Output Voltage Nom.:15V; No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Output Type:Fixed; Output Voltage:15V; Primary Input Voltage:24V
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Input Voltage | 21.6 V to 26.4 V |
Isolation Voltage | 1 kV |
Manufacturer | Texas Instruments |
Mounting Style | Through Hole |
Number of Outputs | 2 Output |
Operating Temperature Range | -40 C to+100 C |
Output Current-Channel 1 | 33 mA |
Output Current-Channel 2 | 30 mA |
Output Power | 1 W |
Output Voltage-Channel 1 | 15.75 V |
Output Voltage-Channel 2 | -14.25 V to-15.75 V |
Package / Case Size | PDIP-7 |
Packaging | Tube |
Product | Isolated |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Series | DCP012415DB |
Applications | ITE (Commercial) |
Base Product Number | DCP012415 -> |
Control Features | Enable, Active High |
Current - Output (Max) | 33mA, 33mA |
ECCN | EAR99 |
Efficiency | 76% |
Features | OTP, SCP |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm), 7 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.78"" L x 0.33"" W x 0.21"" H (19.7mm x 8.3mm x 5 |
Supplier Device Package | 7-PDIP |
Type | Isolated Module |
Voltage - Input (Max) | 26.4V |
Voltage - Input (Min) | 21.6V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 15V |
Voltage - Output 2 | -15V |
Converter Type | Step Down |
Line Regulation | 15% |
Load Regulation | 35% |
Maximum Input Voltage | 26.4 V |
Maximum Operating Temperature | +100 °C |
Maximum Output Current | 33mA |
Maximum Switching Frequency | 0.4 MHz |
Minimum Input Voltage | 21.6 V |
Minimum Operating Temperature | -40 °C |
Output Type | Fixed |
Package Type | PDIP |
Pin Count | 7 |
Switching Regulator | Yes |
Width | 6.61mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 26.4 V |
Input Voltage, Min: | 21.6 V |
Input Voltage: | 21.6 V to 26.4 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 33 mA |
Output Current-Channel 2: | 33 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 15 V |
Output Voltage-Channel 2: | -15 V |
Package / Case: | PDIP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCP012415DB |
Subcategory: | DC-DC Converter |
Вес, г | 1.15 |