MSP430F5132IDA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 2 шт. —
820 руб.
от 5 шт. —
746 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Электроэлемент
MSP430F5132 25MHz MCU with Two 16-bit High Res Timers, 8KB flash, 1KB RAM, 10-bit ADC, 16-channel Comparator
Технические параметры
ADC Resolution | 10 bit |
Brand | Texas Instruments |
Core | MSP430 |
Data Bus Width | 16 bit |
Data RAM Size | 1 kB |
Factory Pack Quantity | 40 |
Interface Type | I2C, SPI, USCI |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 25 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | TSSOP-38 |
Packaging | Tube |
Processor Series | Series 5 |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 8 KB |
Program Memory Type | Flash |
RoHS | Details |
Series | MSP430F5132 |
Tradename | MSP430 |
Unit Weight | 0.007189 oz |
Watchdog Timers | No Watchdog |
Base Product Number | 430F5132 -> |
Connectivity | IВІC, IrDA, SCI, SPI, UART/USART |
Core Processor | CPUXV2 |
Core Size | 16-Bit |
Data Converters | A/D 10x10b |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of I/O | 29 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
RAM Size | 1K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 25MHz |
Supplier Device Package | 38-TSSOP |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V |
ADC Resolution: | 10 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Data RAM Size: | 1 kB |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Interface Type: | I2C, SPI, USCI |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 29 I/O |
Package / Case: | TSSOP-38 |
Packaging: | Tube |
Processor Series: | Series 5 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | MSP430F5132 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MSP430 |
Watchdog Timers: | No Watchdog Timer |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем