UCC28711D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 2 шт. —
530 руб.
от 5 шт. —
453 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Электроэлемент
AC/DC CNTRL, PRIMARY SIDE REG, 7SOIC; Input Voltage:25V; Output Voltage:-; Output Current:-; Supply Voltage Min:9V; Supply Voltage Max:35V; Controller IC Case Style:SOIC; No. of Pins:7Pins; Frequency:680Hz; Operating Tem
Технические параметры
Adjustable Output | No |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 38 |
Maximum Supply Current - (mA) | 2.65 |
Military | No |
On/Off Pin | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 7 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Switching Frequency - (kHz) | 106 |
Synchronous Pin | No |
Brand: | Texas Instruments |
Duty Cycle - Max: | 42.5% |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Input / Supply Voltage - Max: | 35 V |
Input / Supply Voltage - Min: | 9 V |
Isolation: | Isolated |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Output Current: | 25 mA |
Output Voltage: | 14 V |
Package / Case: | SOIC-7 |
Packaging: | Tube |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | UCC28711 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 600 Hz to 106 kHz |
Topology: | Flyback |
Type: | Flyback Controller |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Voltage (V) | 35 |
Maximum Under Voltage Lock Out (V) | 21 |
Minimum Operating Temperature (°C) | -40 |
Minimum Supply Voltage (V) | 9 |
Minimum Under Voltage Lock Out (V) | 8 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 7 |
PPAP | No |
Soft Start Option | Yes |
Switching Frequency (kHz) | 106 |
Topology | Buck|Flyback |
Вес, г | 0.25 |
Техническая документация
Документация
pdf, 1739 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем