SN65HVD255D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 2 шт. —
490 руб.
от 5 шт. —
418 руб.
от 10 шт. —
390 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Электроэлемент
Описание СО8-149 Характеристики Категория | Микросхема |
Технические параметры
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 180 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Package Height (mm) | 1.5(Max) |
Package Length (mm) | 5(Max) |
Package Width (mm) | 4(Max) |
Packaging | Tube |
PCB changed | 8 |
Pin Count | 8 |
Product Category | Transceiver |
Standard Package Name | SOP |
Standard Supported | ISO 11898-2 |
Supplier Package | SOIC |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 5 |
Base Product Number | 65HVD255 -> |
Data Rate | 1Mbps |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | CANbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 200mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Development Kit: | SN65HVD255DEVM |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 130 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Protocol Supported: | CAN |
Series: | SN65HVD255 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN Transceiver |
IC Type | CAN Transceiver IC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 180 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Package Type | SOIC |
Power Down Mode | Silent |
Width | 4mm |
Техническая документация
Документация
pdf, 1281 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем