DRV8803PWP

Фото 1/2 DRV8803PWP
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8002953804
Бренд: Texas Instruments

Описание

Электроэлемент
MOTOR DRIVER, DC/STEPPER, SOIC-28; Motor Type:Stepper and DC Brush; No. of Outputs:4Outputs; Output Current:1.5A; Output Voltage:-; Driver Case Style:HTSSOP; No. of Pins:16Pins; Supply Voltage Min:8.2V; Supply Voltage Max:60V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Brand Texas Instruments
Development Kit DRV8803EVM
Factory Pack Quantity 90
Features Integrated catch diodes
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 4 Output
Operating Supply Current 1.6 mA
Operating Supply Voltage 8.2 V to 60 V
Operating Temperature Range -40 C to+85 C
Output Current 2 A
Package / Case HTSSOP-16
Packaging Tube
Product Category Motor/Motion/Ignition Controllers Drivers
Rds On - Drain-Source Resistance 500 mOhms
RoHS Details
Series DRV8803
Type Quad Low Side Driver
Unit Weight 0.002212 oz
Configuration Quad
Maximum Output Current 1.5A
Maximum Supply Voltage 60 V
Motor Type Stepper
Output Configuration Unipolar
Brand: Texas Instruments
Development Kit: DRV8803EVM
Factory Pack Quantity: Factory Pack Quantity: 180
Features: Unipolar, Integrated Catch Diodes
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 1.6 mA
Operating Supply Voltage: 8.2 V to 60 V
Output Current: 2 A
Package / Case: HTSSOP-16
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 500 mOhms
Series: DRV8803
Subcategory: PMIC-Power Management ICs
Type: Solenoid Driver
Вес, г 0.62

Техническая документация

Datasheet
pdf, 1872 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем