DIP-ADAPTER-EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 970 руб.
Добавить в корзину 1 шт.
на сумму 4 970 руб.
Описание
Электроэлемент
DIP ADAPTOR BOARD, PROTOTYPING SMT IC; Accessory Type:DIP Adapter Evaluation Module; For Use With:SOIC-8 (U), TSSOP-8 (PW), MSOP-8 (DGK), SOT23-6 (DBV), SC70-6 (DCK) and SOT563-6 (DRL) Packages; Product Range:-; SVHC:No
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 1 |
Manufacturer | Texas Instruments |
Packaging | Bulk |
Product | Evaluation Boards |
Product Category | Sockets Adapters |
Base Product Number | DIP-ADAPTER -> |
ECCN | EAR99 |
HTSUS | 8534.00.0095 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 6 |
Package | Box |
Package Accepted | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP |
Proto Board Type | SMD to Plated Through Hole |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Number of Sides | 1 |
Type | DIP adapter evaluation module |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Texas Instruments |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Evaluation Boards |
Subcategory: | Embedded Solutions |
Вес, г | 45 |
Техническая документация
Datasheet
pdf, 1252 КБ