LMT84DCK

LMT84DCK
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 2 шт.200 руб.
от 5 шт.140 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8002954003
Бренд: Texas Instruments

Описание

Электроэлемент
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 5.5
Military No
Minimum Operating Supply Voltage - (V) 1.5
Operating Temperature - (??C) -50~150
Output Type Analog
Packaging Tape and Reel
Pin Count 5
Standard Package Name SOT-323
Supplier Package SC-70
Accuracy: +/-0.4 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 750
Gain: -5.5 mV/C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Output Type: Analog
Package / Case: SC70-5
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: LMT84
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Type: Analog Output Temperature Sensor
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1627 КБ