LM1084IS-ADJ

Фото 1/4 LM1084IS-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 2 шт.730 руб.
от 5 шт.654 руб.
от 10 шт.615 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Посмотреть аналоги6
Номенклатурный номер: 8002954055
Бренд: Texas Instruments

Описание

Электроэлемент
IC, V REG, LINEAR, ADJ; Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:27V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:15V; Output Current:5A; Dropo

Технические параметры

Brand Texas Instruments
Dropout Voltage 1.3 V
Dropout Voltage - Max 1.5 V at 5 A
Factory Pack Quantity 500
Input Voltage MAX 29 V
Input Voltage MIN 2.6 V
Line Regulation 0.2%
Load Regulation 0.3%
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 5 mA
Operating Temperature Range -40 C to+125 C
Output Current 5 A
Output Type Adjustable
Output Voltage 1.25 V
Package / Case TO-263-3
Packaging Reel
Pd - Power Dissipation 30000 mW
Polarity Positive
Product Low Dropout Linear Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 75 dB
Reference Voltage 1.262 V
RoHS Details
Series LM1084
Type Low Dropout Positive Regulator
Voltage Regulation Accuracy 1.5%
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 5 A
Dropout Voltage: 1.3 V
Factory Pack Quantity: Factory Pack Quantity: 225
Input Voltage, Max: 29 V
Input Voltage, Min: 2.6 V
Line Regulation: 0.2%
Load Regulation: 0.3%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Operating Temperature Range: -4
Output Current: 5 A
Output Type: Adjustable
Output Voltage: 1.25 V
Package / Case: TO-263-3
Packaging: Tube
Pd - Power Dissipation: 30 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 5 mA
Reference Voltage: 1.262 V
Series: LM1084
Subcategory: PMIC-Power Management ICs
Maximum Input Voltage 29 V
Maximum Output Current 5A
Minimum Input Voltage 2.6 V
Mounting Type Surface Mount
Package Type D2PAK(TO-263)
Pin Count 3
Regulator Type Low Dropout Voltage
Width 8.64mm
Вес, г 1.8

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем